Reference Only
33+Super-3/4x20FT
Adhesive Tapes .
Datasheet
33+Super-3/4x20FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000058432 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,59 € | 459,00 € | |
| 4,24 € | 848,00 € | |
| 4,10 € | 2.050,00 € | |
| 3,96 € | 3.960,00 € | |
| 3,63 € | 7.260,00 € |
Need more?