Reference Only
33+Super-3/4x44FT
Adhesive Tapes SUPER 33+ 3/4"X44' 17VBA BOXED.
Datasheet
33+Super-3/4x44FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Voltage, Weather Resistant | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 44 ft | |
| Length - mm | 13.41 m | |
| Description/Function | Super 33+ Vinyl Electrical Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.177 mm | |
| Part # Aliases | 05400710075 7010350130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,49 € | 749,00 € | |
| 7,06 € | 1.412,00 € | |
| 6,80 € | 3.400,00 € | |
| 6,65 € | 6.650,00 € |
Need more?