Reference Only
330-8996-101-FR022
Thumbwheel Switches & Pushwheel Switches .
Datasheet
330-8996-101-FR022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Thumbwheel Switches | |
| Subcategory | Switches | |
| Part # Aliases | C330-8996-101D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?