Reference Only
3306P-1-204
Trimmer Resistors - Through Hole 200K 25% 6mm Single Turn.
Datasheet
3306P-1-204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3306 | |
| Termination Style | Through Hole | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 200 kOhms | |
| Adjustment | Top Adjust | |
| Power Rating | 200 mW (1/5 W) | |
| Voltage Rating | 100 V | |
| Tolerance | 25 % | |
| Temperature Coefficient | 250 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Element Type | Cermet | |
| Height | 7.62 mm | |
| Length | 8.1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Tradename | Trimpot | |
| Type | Trimmer Resistors - Single Turn | |
| Width | 6.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,232 € | 464,00 € | |
| 0,212 € | 848,00 € |
Need more?