Reference Only
33105183
Obsolete
EV Charging Cables Type 1 20A 1-phase Soft grip 7.72/25
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Current Rating | 20 A | |
| Voltage Rating | 240 VAC | |
| Product Type | EV Charging Cables | |
| Product | Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?