Reference Only
3313J-1-200E
Trimmer Resistors - SMD 3mm 20 OHM Vertical Adjust.
Datasheet
3313J-1-200E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - SMD | |
| Series | 3313 | |
| Termination Style | SMD/SMT | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Element Type | Cermet | |
| Adjustment | Top Slot | |
| Resistance | 20 Ohms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 20 % | |
| Temperature Coefficient | 150 PPM / C | |
| Orientation | Vertical Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 2.2 mm | |
| Length | 3.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Trimpot | |
| Type | Single-Turn 3 mm Trimming Potentiometer | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,725 € | 725,00 € | |
| 0,707 € | 1.414,00 € | |
| 0,678 € | 3.390,00 € |
Need more?