Reference Only

3315C-112-016

Encoders

Manufacturer:

Mfr Part:
3315C-112-016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryEncoders
Series3315
Mounting StylePanel Mount
ProductMechanical Encoders
TypeIncremental
Resolution16 PPR
TechnologyRotary
Number of DetentsNo Detent
Number of Channels2 Channel
Termination StylePC Pin
Output TypeQuadrature
Shaft Diameter1/8 in
Shaft TypeD / Flatted
With SwitchWithout Switch
Life25000 Cycle
IP RatingIP67
Bushing MaterialMetal
Bushing Size6.35 mm x 6.35 mm
Bushing Thread1/4-32 UNEF-2A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeEncoders
Shaft Length19.05 mm
Size / Dimension9 mm
SubcategoryEncoders
TradenamePro Audio

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8543709099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?