Reference Only
3315P-001-016L
Encoders 9MM SQ SEALED INCREMENTAL ENCODER.
Datasheet
3315P-001-016L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Series | 3315 | |
| Mounting Style | PCB Mount | |
| Product | Contacting Encoders | |
| Type | Incremental | |
| Resolution | 16 PPR | |
| Technology | Mechanical | |
| Number of Detents | 16 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 3.18 mm | |
| Shaft Type | Slotted | |
| With Switch | Without Switch | |
| Life | 25000 Cycles | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Bushing Material | Plastic | |
| Bushing Size | 6.35 mm x 6.35 mm | |
| Bushing Thread | 1/4-32 UNEF-2A | |
| Dimensions | 9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Encoders | |
| Shaft Length | 12.7 mm | |
| Subcategory | Encoders | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,55 € | 1.020,00 € | |
| 2,38 € | 1.190,00 € | |
| 2,23 € | 2.230,00 € |
Need more?