Reference Only
33182430500055
Ribbon Cables / IDC Cables SEK 40P FE TP FLAT CABLE ASSY,0.5M.
Datasheet
33182430500055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 40 Position | |
| Connector End B Pin Count | 40 Position | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 033182-43-050-0055 033182 43 050 0055 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,86 € | 17,86 € | |
| 15,83 € | 158,30 € | |
| 15,23 € | 380,75 € | |
| 14,62 € | 731,00 € | |
| 13,80 € | 1.380,00 € | |
| 12,58 € | 3.145,00 € | |
| 11,77 € | 5.885,00 € |
Need more?