Reference Only
33182430500060
Ribbon Cables / IDC Cables SEK 20P FE DE TP FLAT CABLE ASSY,0.5M.
Datasheet
33182430500060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 20 Position | |
| Connector End B Pin Count | 20 Position | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 033182-43-050-0060 033182 43 050 0060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,43 € | 17,43 € | |
| 15,46 € | 154,60 € | |
| 14,86 € | 371,50 € | |
| 14,27 € | 713,50 € | |
| 13,47 € | 1.347,00 € | |
| 12,29 € | 3.072,50 € | |
| 11,49 € | 5.745,00 € |
Need more?