Reference Only
33182430500065
Ribbon Cables / IDC Cables SEK 10P FEM DE FLAT CABLE ASSY,0.5M.
Datasheet
33182430500065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 10 Position | |
| Connector End B Pin Count | 10 Position | |
| Wire Gauge - AWG | 28 AWG | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 033182-43-050-0065 033182 43 050 0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,47 € | 7,47 € | |
| 6,73 € | 67,30 € | |
| 6,34 € | 158,50 € | |
| 6,18 € | 309,00 € | |
| 6,01 € | 601,00 € | |
| 5,36 € | 1.340,00 € | |
| 5,04 € | 2.520,00 € | |
| 4,60 € | 4.600,00 € |
Need more?