Reference Only
33182430800066
Ribbon Cables / IDC Cables SEK 10P FEM DE FLAT CABLE ASSY,0.8M.
Datasheet
33182430800066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 10 Position | |
| Connector End B Pin Count | 10 Position | |
| Wire Gauge - AWG | 28 AWG | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 033182-43-080-0066 033182 43 080 0066 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,92 € | 8,92 € | |
| 8,03 € | 80,30 € | |
| 7,56 € | 189,00 € | |
| 7,37 € | 368,50 € | |
| 7,18 € | 718,00 € | |
| 6,40 € | 1.600,00 € | |
| 6,01 € | 3.005,00 € | |
| 5,35 € | 5.350,00 € |
Need more?