Reference Only
33182431000057
Ribbon Cables / IDC Cables SEK 40P FE TP FLAT CABLE ASSY,1M.
Datasheet
33182431000057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ribbon Cables / IDC Cables | |
| Connector End A Pin Count | 40 Position | |
| Connector End B Pin Count | 40 Position | |
| Product Type | Ribbon Cables / IDC Cables | |
| Product | IDC Ribbon Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 033182-43-100-0057 033182 43 100 0057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,13 € | 29,13 € | |
| 24,75 € | 247,50 € | |
| 23,20 € | 580,00 € | |
| 22,43 € | 1.121,50 € | |
| 21,68 € | 2.168,00 € | |
| 20,48 € | 5.120,00 € | |
| 19,24 € | 9.620,00 € |
Need more?