Reference Only
33262310050015
Fiber Optic Cable Assemblies .
Datasheet
33262310050015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Port Type | Duplex | |
| Connector End A | SFP | |
| Connector End B | SFP | |
| Fiber Diameter | 125 um | |
| Cable Length | 5 m | |
| IP Rating | IP20 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 206,80 € | 206,80 € | |
| 193,66 € | 1.936,60 € |
Need more?