Reference Only
33280101002003
Ethernet Cables / Networking Cables .
Datasheet
33280101002003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Ethernet Cables / Networking Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,35 € | 193,50 € | |
| 18,14 € | 453,50 € | |
| 17,27 € | 863,50 € | |
| 16,45 € | 1.645,00 € | |
| 15,47 € | 3.867,50 € | |
| 14,69 € | 7.345,00 € |
Need more?