Reference Only
33400100204010
New Product
Specialized Cables .
Datasheet
33400100204010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | System Cables | |
| Type | Pre-assembled Cable | |
| Connector End A | Female | |
| Connector End A Pin Count | 3 Position | |
| Cable Length | 1 m | |
| Gender | Female | |
| Voltage Rating | 400 V | |
| Jacket Color | Black | |
| Current Rating | 16 A | |
| IP Rating | IP65, IP66, IP67 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,30 € | 283,00 € | |
| 26,53 € | 663,25 € | |
| 24,75 € | 1.237,50 € | |
| 23,57 € | 2.357,00 € | |
| 22,09 € | 5.522,50 € |
Need more?