Reference Only
3341-32-KIT
D-Sub Tools & Hardware JACK SOCKET KIT TH .50"L SKT .27"L.
Datasheet
3341-32-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Socket Screw | |
| For Use With | Mini D Ribbon Connectors | |
| Description/Function | Mounting Hardware | |
| Length | 12.7 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M2.5 | |
| Part # Aliases | 05111153361 80400012482 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,26 € | 726,00 € | |
| 6,47 € | 1.294,00 € | |
| 6,07 € | 3.035,00 € | |
| 5,38 € | 5.380,00 € |
Need more?