
3341-6-500PK
D-Sub Tools & Hardware .100" HEADER ACCS HEX W/LKWSH 2.56X1/2.
Datasheet
3341-6-500PK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Mounting Hardware | |
| For Use With | Mini D Ribbon Connectors | |
| Packaging | Each | |
| Description/Function | Mounting Hardware | |
| Length | 12.7 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 2-56 | |
| Part # Aliases | 05400762507 80610409296 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318141060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 550,00 € | |
| 1,01 € | 1.010,00 € | |
| 0,96 € | 2.400,00 € | |
| 0,94 € | 4.700,00 € |
Need more?