Reference Only
334C1004102
Switch Hardware Key Over Mold 12Mm 5Tblr Blk
Datasheet
334C1004102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Hardware | |
| Product | Locks and Keys | |
| Type | Tumbler Key | |
| For Use With | PM Series 5 Tumbler Miniature Snap-In Switchlocks | |
| Designed for | PM Series | |
| Series | PM | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Material | Brass with Nickel Plating | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?