Reference Only
33500497
Automotive Connectors ASM CONN 32 F GTS 0.64 1.5 SLD.
Datasheet
33500497 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 32 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 32 Way | |
| Dimensions | 38.2 mm L x 46.75 mm W x 34.4 mm H | |
| Family | CMC | |
| Height | 34.4 mm | |
| IP Rating | IPX9K | |
| Length | 38.2 mm | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 46.75 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,43 € | 658,56 € | |
| 2,97 € | 1.710,72 € | |
| 2,84 € | 3.271,68 € | |
| 2,59 € | 6.961,92 € |
Need more?