
33500789
Automotive Connectors 36 way F Hybrid 1.5 2.8 SICMA Inline Unsealed Connector
Datasheet
33500789 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 36 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | Inline Unsealed Connector | |
| Packaging | Bulk | |
| Dimensions | 28.7 mm L x 60.84 mm W x 34.4 mm H | |
| Family | SICMA | |
| Height | 34.4 mm | |
| Length | 28.7 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 60.84 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?