Reference Only
3350C100274010
Specialized Cables Han Q5/0 CA 5G2,5 m/- st/-PVC, 1m.
Datasheet
3350C100274010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Connector End A | Han Q5/0 | |
| Connector End A Pin Count | 5 Position | |
| Cable Length | 1 m | |
| Gender | Male | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,18 € | 291,80 € | |
| 27,92 € | 698,00 € | |
| 27,03 € | 1.351,50 € | |
| 26,12 € | 2.612,00 € | |
| 23,19 € | 5.797,50 € |
Need more?