Reference Only
3350D200277010
New Product
Specialized Cables Han Q8/0 CA 10G2,5 f/-ang/-PVC,1m.
Datasheet
3350D200277010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | System Cabling | |
| Connector End A | Female | |
| Connector End A Pin Count | 8 Position | |
| Cable Length | 1 m | |
| Gender | Female | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,70 € | 367,00 € | |
| 36,32 € | 908,00 € | |
| 35,67 € | 1.783,50 € | |
| 35,02 € | 3.502,00 € | |
| 32,94 € | 8.235,00 € |
Need more?