
3350D500213010
New Product
Specialized Cables Han Q4/2 CA 4G2,5 f/- st/- PVC UL TC,1m.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Connector End A | Female | |
| Cable Length | 1 m | |
| Gender | Female | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,98 € | 359,80 € | |
| 35,57 € | 889,25 € | |
| 34,94 € | 1.747,00 € | |
| 34,30 € | 3.430,00 € | |
| 32,25 € | 8.062,50 € |
Need more?