Reference Only
3358-0002
Obsolete
Standard Card Edge Connectors 10P SLOTTED FLANGES
Datasheet
3358-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Series | 3000 | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05400734301 80610132344 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?