Reference Only
33587510100001
Fiber Optic Cables HIGH STR. FO CABLE MM 2CH. 10M,RING.
Datasheet
33587510100001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Cables | |
| Type | Multimode | |
| Cable Length | 10 m | |
| Fiber Type | GOF | |
| Product Type | Fiber Optic Cables | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 033587-51-010-0001 033587 51 010 0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 170,31 € | 170,31 € | |
| 152,64 € | 1.526,40 € | |
| 148,88 € | 3.722,00 € | |
| 144,09 € | 7.204,50 € |
Need more?