Reference Only
336-00489
Heat Shrink Tubing & Sleeves HEAT SHRINKABLE TUBING 2:1 CL.
Datasheet
336-00489 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Polytetrafluoroethylene (PTFE) | |
| Length | 1.219 m (4 ft) | |
| Shrink Ratio | 2:1 | |
| Series | TFE2 | |
| Flammability Rating | Flame Resistant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Maximum Operating Temperature | + 260 C | |
| Minimum Operating Temperature | - 70 C | |
| Minimum Shrink Temperature | + 350 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.3 mm | |
| Part # Aliases | TFE2-10-PTFE-CL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,77 € | 838,50 € | |
| 14,91 € | 1.491,00 € |
Need more?