Reference Only
33612210010003
Fiber Optic Cable Assemblies Overmolded Cable Dbl End PUR 1M.
Datasheet
33612210010003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Cable Length | 1 m | |
| Number of Fibers | 1 Fiber | |
| IP Rating | IP65, IP67 | |
| Jacket Color | Orange | |
| Jacket Material | Polyurethane (PUR) | |
| Cable Diameter | 6.5 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,48 € | 143,48 € | |
| 128,06 € | 1.280,60 € | |
| 126,81 € | 6.340,50 € |
Need more?