Reference Only
3362W-1-105
Trimmer Resistors - Through Hole 1/4"SQ 1MOHMS 10% 0.5WATTS.
Datasheet
3362W-1-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | 3362 | |
| Termination Style | PC Pin | |
| Product | Single Turn | |
| Number of Turns | 1 Turn | |
| Resistance | 1 MOhms | |
| Adjustment | Side Cross | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 10 % | |
| Temperature Coefficient | 100 PPM / C | |
| Orientation | Horizontal Adjustment | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Element Type | Cermet | |
| Height | 4.7 mm | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Trimpot | |
| Type | 0.25 in Square Trimming Potentiometer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533409000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 196,00 € | |
| 0,93 € | 558,00 € | |
| 0,86 € | 860,00 € | |
| 0,78 € | 2.028,00 € | |
| 0,77 € | 3.850,00 € |
Need more?