
3363"
Adhesive Tapes 3" POLYESTER TAPE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Description/Function | Dual Row socket Bead board | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120005574 70006039096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 277,65 € | 832,95 € | |
| 220,85 € | 2.650,20 € | |
| 219,53 € | 5.927,31 € |
Need more?