Reference Only

336306-14-0250

Not Recommended for New Designs
RF Cable Assemblies SMA Blkhd Jack - AMC Plug 137mm, 250mm

Manufacturer:

Mfr Part:
336306-14-0250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesAMC
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length250 mm (9.843 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.37 mm Coax
Jacket ColorBlack
PackagingBulk
Connector A PolarityReverse
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityReverse
Product TypeRF Cable Assemblies
SeriesFixed Length Cable Assembly
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?