
336309-13-0050
RF Cable Assemblies MC TO SMA BLKJK IP67 1.32MM.
Datasheet
336309-13-0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 50 mm (1.969 in) | |
| Packaging | Bulk | |
| IP Rating | IP67 | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,71 € | 617,75 € | |
| 23,17 € | 695,10 € | |
| 22,40 € | 1.120,00 € | |
| 21,65 € | 2.165,00 € | |
| 20,45 € | 5.112,50 € | |
| 19,20 € | 9.600,00 € |
Need more?