Reference Only
336312-12-0050
Not Recommended for New Designs
RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 50mm
Datasheet
336312-12-0050 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | RF Cable Assemblies | |
Connector A Series | SMA | |
Connector A Gender | Jack (Female) | |
Connector A Body Style | Bulkhead | |
Connector B Series | AMC | |
Connector B Gender | Plug (Male) | |
Connector B Body Style | Right Angle | |
Cable Length | 50 mm (1.969 in) | |
Impedance | 50 Ohms | |
Cable Type | 1.13 mm Coax | |
Packaging | Bulk | |
Connector A Polarity | Normal | |
Connector B Polarity | Normal | |
IP Rating | IP67 | |
Polarity | Reverse | |
Product Type | RF Cable Assemblies | |
Subcategory | Cable Assemblies |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8544200000 |
TARIC | 8544200090 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | Yes |
REACH Substance Name | Lead |