Reference Only

336312-12-0250

Not Recommended for New Designs
RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 250mm

Manufacturer:

Mfr Part:
336312-12-0250

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesAMC
Connector B GenderPlug (Male)
Connector B Body StyleRight Angle
Cable Length250 mm (9.843 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable Type1.13 mm Coax
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
IP RatingIP67
PolarityReverse
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?