Reference Only

3365/08SF

Obsolete
Flat Cables 08/CAB/RC/TYP1/28AWG /STR/.050"/100'SF

Manufacturer:

Mfr Part:
3365/08SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Conductor MaterialCopper
Stranding7 x 36
Series3365
PackagingRoll
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111991740 00051119917406 5111991740 80001210253

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Roll

Pricing not available for this package type
Need pricing?