Reference Only
3382G-1-253G
Board Mount Motion & Position Sensors 25Kohms 12mm Sq SMD 4mm Shaft.
Datasheet
3382G-1-253G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensors | |
| Output Type | Analog | |
| Supply Voltage - Max | 16 V | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Operating Angle | 330 deg | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | 3382 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,645 € | 645,00 € | |
| 0,584 € | 1.168,00 € | |
| 0,563 € | 2.815,00 € |
Need more?