
33CFAE-DN
Memory Card Connectors COM FL CARD EJECTOR 20.85MM.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,80 € | 168,00 € | |
| 2,36 € | 283,20 € | |
| 2,13 € | 575,10 € | |
| 2,07 € | 1.055,70 € | |
| 1,90 € | 1.938,00 € | |
| 1,84 € | 4.636,80 € | |
| 1,79 € | 8.967,90 € |
Need more?