Reference Only
33L3F1
Obsolete
Industrial & Electrical Fuses 33KV 1A SIZE 3 LIQ
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | L | |
| Product | Medium Voltage Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 33 kVAC | |
| Fuse Type | Fast Blow | |
| Termination Style | Cartridge (Non Standard) | |
| Fuse Size / Group | Size 3 | |
| Indicator Style | Element Window | |
| Packaging | Bulk | |
| Product Type | Liquid Fuse Link | |
| Subcategory | Fuses | |
| Type | Liquid Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?