Reference Only
340102901B15PFR112E
D-Sub Micro-D Connectors CONNECTOR.
Datasheet
340102901B15PFR112E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 15 Position | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | NIckel | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 3401-029 | |
| Shell Plating | Nickel | |
| Shell Size | 15 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 150 V | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | C115371-5733 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative