Reference Only
340108712B
D-Sub Backshells CONNECTOR.
Datasheet
340108712B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | D-Sub Backshells | |
| Shell Size | 31 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Gold | |
| Number of Positions | 31 Position | |
| Packaging | Bulk | |
| Cable Diameter | 6 mm | |
| Product Type | D-Sub Backshells | |
| Series | 3401-032 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | C115366-1036C C115366-1036C C115366-1036C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?