Reference Only
3403.0299
Obsolete
Fuse Kits & Assortments UMT-H 10A FUSE KIT SURFACE MOUNT FUSE
Datasheet
3403.0299 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Product | Fuse Assortments | |
| Type | Slow Blow Surface Mount Fuse | |
| Current Rating | 160 mA to 10 A | |
| Packaging | Bulk | |
| Fuse Type | Time Delay / Slow Blow | |
| Height | 5.35 mm | |
| Length | 15.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Subcategory | Fuses | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 250 VAC to 277 VAC | |
| Voltage Rating DC | 125 VDC to 250 VDC | |
| Width | 5.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?