Reference Only
3404.2409.22
Surface Mount Fuses .
Datasheet
3404.2409.22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | UMZ 250 | |
| Product | Surface Mount Fuse with Fuse Clips | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 200 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 200 A | |
| Melting I2t | 0.092 A2S | |
| Fuse Size / Group | 4.2 mm x 11.1 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Height | 4 mm | |
| Length | 11.3 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | TIme-Lag | |
| Voltage Drop | 460 mV | |
| Width | 4.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536101090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,22 € | 610,00 € | |
| 1,13 € | 1.130,00 € | |
| 1,04 € | 2.600,00 € | |
| 0,96 € | 4.800,00 € |
Need more?