
34047
Power Outlet Strips PENDANT QUAD-TAP 5-15 15A/125V
Datasheet
34047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Direct Plug In Adapters | |
| Number of Outlets | 4 Outlet | |
| Mounting Style | Portable | |
| Voltage Rating | 110 VAC to 126 VAC | |
| Compliance | CSA | |
| Product Type | Power Outlet Strips | |
| Region | Universal | |
| Subcategory | Power Condition | |
| Part # Aliases | 1301350303 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?