Reference Only
3405.0199
Fuse Kits & Assortments UMT250/UMZ250 FUZ KI SRFAS MNT QUI ACTING.
Datasheet
3405.0199 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Product | Fuse Kits | |
| Type | Fast Blow Surface Mount Fuse | |
| Current Rating | 500 mA to 10 A | |
| Packaging | Bulk | |
| Fuse Type | Fast Blow | |
| Mounting Style | SMD/SMT | |
| Subcategory | Fuses | |
| Termination Style | SMD/SMT | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 154,02 € | 462,06 € | |
| 127,68 € | 638,40 € | |
| 117,72 € | 1.177,20 € | |
| 97,32 € | 4.866,00 € |
Need more?