Reference Only
3406-0000
Obsolete
IC & Component Sockets 14P LOW PROFILE GOLD
Datasheet
3406-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | IC & Component Sockets | |
| Number of Positions | 14 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Mounting Style | PCB | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Part # Aliases | 05113840745 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?