Reference Only
3407NA-BA-6
Adhesive Tapes FRICTION TAPE 3/4in x 60ft BLACK.
Datasheet
3407NA-BA-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113103407 7000058870 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| TARIC | 5906100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,37 € | 207,40 € | |
| 9,93 € | 595,80 € | |
| 9,42 € | 942,00 € | |
| 8,59 € | 2.233,40 € | |
| 8,35 € | 4.175,00 € | |
| 8,15 € | 8.150,00 € |
Need more?