Reference Only
3412NHH-379
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 2.7W, 39dBA, 3250RPM, Ball Bearing.
Datasheet
3412NHH-379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 92 mm | |
| Depth | 25 mm | |
| Width | 92 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 60 CFM (1.7 m3/min) | |
| Bearing Type | Ball | |
| IP Rating | IP20 | |
| Termination Style | Wire Leads - 2 | |
| Series | 3400N | |
| Current Type | DC | |
| Product Type | DC Fans | |
| Size | 92 mm x 92 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,29 € | 1.208,70 € | |
| 38,72 € | 2.090,88 € | |
| 37,21 € | 4.018,68 € | |
| 35,52 € | 9.590,40 € |
Need more?