Reference Only
3413.0114.11
Surface Mount Fuses .
Datasheet
3413.0114.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | USF 1206 | |
| Product | Surface Mount Fuses | |
| Current Rating | 750 mA | |
| Voltage Rating AC | 32 VAC | |
| Voltage Rating DC | 63 VDC | |
| Melting I2t | 0.029 A2 sec | |
| Fuse Size / Group | 3.2 mm x 1.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 90 C | |
| Height | 0.6 mm | |
| Length | 3.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Super-Quick-Acting FF | |
| Voltage Drop | 125 mV | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 224,50 € | |
| 0,431 € | 431,00 € | |
| 0,41 € | 1.025,00 € | |
| 0,382 € | 1.910,00 € |
Need more?