Reference Only
3413.0512.11
Surface Mount Fuses USN 1206 FUSE 12A.
Datasheet
3413.0512.11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Surface Mount Fuses | |
| Series | USN 1206 | |
| Product | Surface Mount Glass Fuses | |
| Fuse Type | Medium / Normal Blow | |
| Current Rating | 12 A | |
| Voltage Rating DC | 32 VDC | |
| Interrupt Rating | 80 A, 170 A | |
| Fuse Size / Group | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Resistance | 2 mOhms | |
| Packaging | Reel | |
| Height | 0.84 mm | |
| Length | 3.2 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Type | Thermal Sensitive Fuse | |
| Voltage Drop | 30 mV | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,603 € | 301,50 € | |
| 0,566 € | 566,00 € | |
| 0,542 € | 1.355,00 € | |
| 0,522 € | 2.610,00 € |
Need more?