Reference Only
3415-0001
Obsolete
Standard Card Edge Connectors 50P W/OUT FLANGES
Datasheet
3415-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Standard Card Edge Connectors | |
| Product | With Flanges | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Series | 3462 | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05400734332 80610132658 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?